E4413A

Keysight
372-E4413A
E4413A

制造商:

说明:
RF 测试设备 CW Power Sensor, 50 MHz to 26.5 GHz, -70 to +20 dBm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Keysight
产品种类: RF 测试设备
RoHS:  
RF Power Sensor
50 MHz to 26.5 GHz
商标: Keysight
产品类型: RF Test Equipment
工厂包装数量: 1
子类别: Test Equipment
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Power Sensors

Keysight provides a wide range of power sensors that are ideal for aerospace/defense, calibration labs, and wireless applications. When these sensors are combined with RF power meters, they measure the power of RF and microwave signals and support research and development, manufacturing, installation, and maintenance. Keysight Power Sensors are not limited to supporting their power meters, but can also support, and are compatible with, Keysight's sources meter units, which are frequently used in RF testing applications.

库存量: 1

库存:
1
可立即发货
在途量:
3
预期 2026/10/14
生产周期:
18
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥39,487.1268 ¥39,487.13