N2796A

Keysight
372-N2796A
N2796A

制造商:

说明:
测试探头 Active probe - 2 GHz single-ended

产品属性 属性值 选择属性
Keysight
产品种类: 测试探头
RoHS:  
Differential Probe
Differential Probe
2 GHz
商标: Keysight
产品: Active Probes
产品类型: Test Probes
工厂包装数量: 1
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
商标名: InfiniiVision
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Single-Ended Active Test Probes

Keysight Technologies Single-Ended Active Test Probes are 1GHz to 2GHz probes with AutoProbe interface (compatible with Keysight's InfiniiVision and Infiniium family of oscilloscopes). These cost-effective probes integrate many of the characteristics needed for general-purpose, high-speed probing–especially in digital system design, component design/characterization, and educational research applications. Its 1MΩ input resistance and extremely low input capacitance (1pF) provide ultra-low loading of the DUT. This, accompanied by superior signal fidelity, makes these probes useful for digital logic voltages.

库存量: 1

库存:
1 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥35,986.8388 ¥35,986.84