N5746A/903

Keysight
372-N5746A-USWW
N5746A/903

制造商:

说明:
电源 - 机架安装 DC Pwr Supply 40V, 19A, 760W; GPIB, LAN, USB, LXI. US Pwr Cord. BenchVue BV0003B SW license included

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Keysight
产品种类: 电源 - 机架安装
RoHS:  
760 W
100 VAC to 240 VAC
1 Output
40 V
19 A
432.8 mm
422.8 mm
N5700
商标: Keysight
电缆类型: North American Power Cord Included
最大工作温度: + 40 C
最小工作温度: 0 C
输出电流—通道1: 19 A
输出电压—通道1: 40 V
产品类型: Rackmount Power Supplies
工厂包装数量: 1
子类别: Power Supplies
零件号别名: N5746A
单位重量: 7.003 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

N5700 DC Power Supplies

Keysight Technologies N5700 DC Power Supplies are a family of cost-effective 750W and 1500W single-output programmable DC power supplies in a compact 1U package. These power supplies provide built-in voltage and current measurement, 6V to 600V output voltage, and 1.3A to 180A current with stable output power. The N5700 series offers full protection from overvoltage (OVP), overcurrent (OCP), and undervoltage lockout (UVLO). Other features include a general-purpose interface bus (GPIB), Ethernet, LAN, USB 2.0 interfaces, and LXI Class C compliance for flexible connectivity. Keysight Technologies N5700 DC Power Supplies enable analog programming and monitoring with easy system integration and configuration.

Benchtop Power Supplies

Keysight Technologies offers a broad selection of both bench-friendly and system-ready instruments to meet challenges from basic to complex with a wealth of available capabilities. These power supplies allow users to test confidently with clean and precise DC power that is fully specified and guaranteed.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
11
预期 2027/1/1
生产周期:
18
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥35,435.5344 ¥35,435.53