N6702C/903

Keysight
372-N6702C-USWW
N6702C/903

制造商:

说明:
模块化电源 - 机箱 Low-Profile Modular Power System Mainframe, 1200W, 4 Slots. Power cord - US / Canada - 120V

由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

产品属性 属性值 选择属性
Keysight
产品种类: 模块化电源 - 机箱
发货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
N6700
商标: Keysight
产品类型: Modular Power Supplies
工厂包装数量: 1
子类别: Power Supplies
零件号别名: N6702C
单位重量: 2.100 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

N6700 Modular System Power Supplies

Keysight Technologies N6700 Modular System Power Supplies are low-profile, four-slot modular mainframes that accept up to four N6700 power modules in any combination. These mainframes offer the flexibility to optimize performance, power, and cost-effectiveness to match the test needs in a 1U of rack space. Units are available with 400W, 600W, or 1200W capability to support the different range of DC power modules. These mainframes feature ultra-fast command processing time of less than 1ms to reduce test time. The modules allow the streamlining of tasks with built-in measurements, output sequencing, and optional LIST mode with built-in digitizer and disconnect relays. These mainframes offer full protection from overvoltage (OVP), overcurrent (OCP), and undervoltage lockout (UVLO). Other features include general-purpose interface bus (GPIB), LAN, USB 2.0 interfaces, and LXI compliance for flexible connectivity.

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

Benchtop Power Supplies

Keysight Technologies offers a broad selection of both bench-friendly and system-ready instruments to meet challenges from basic to complex with a wealth of available capabilities. These power supplies allow users to test confidently with clean and precise DC power that is fully specified and guaranteed.

库存量: 8

库存:
8 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥55,855.7983 ¥55,855.80