N6764A

Keysight
372-N6764A
N6764A

制造商:

说明:
模块化电源 - 模组 Precision DC Power Module 60V, 20A, 300W, double-wide

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Keysight
产品种类: 模块化电源 - 模组
RoHS:  
N6700
商标: Keysight
高度: 194.7 mm
长度: 425.6 mm
产品类型: Modular Power Supplies
工厂包装数量: 1
子类别: Power Supplies
宽度: 313 mm
单位重量: 3 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Benchtop Power Supplies

Keysight Technologies offers a broad selection of both bench-friendly and system-ready instruments to meet challenges from basic to complex with a wealth of available capabilities. These power supplies allow users to test confidently with clean and precise DC power that is fully specified and guaranteed.

N6700 Power System Precision Autoranging Modules

Keysight Technologies N6700 Power System Precision Autoranging Modules provide precise control and measurements in the milliampere and microampere region. In addition, these modules have the ability to simultaneously digitize voltage and current and analyze captured current measurements and voltage over time like an oscilloscope. These autoranging modules offer a 50W to 500W output power range, 60V maximum output voltage, and voltage accuracy of 0.016%. Keysight Technologies N6700 Power System Precision Autoranging Modules feature overvoltage, overcurrent, and overtemperature protection, and include a quick-disconnect connector.

供货情况

库存:
无库存
生产周期:
10 周 预计工厂生产时间。
最少: 3   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥52,092.4689 ¥156,277.41