N6782A

Keysight
372-N6782A
N6782A

制造商:

说明:
源测量单元—SMU Source/Measure Unit for Functional Test, 2-Quadrant, 20V/1A or 6V/3A, 20W

产品属性 属性值 选择属性
Keysight
产品种类: 源测量单元—SMU
RoHS:  
DC Power Modules
商标: Keysight
电缆类型: North American Power Cord Included
电流额定值: 3 A
产品类型: Source Measure Units - SMUs
系列: N6700
工厂包装数量: 1
子类别: Test Equipment
电压额定值: 20 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

N6700 Power System Source Measure Units (SMUs)

Keysight Technologies N6700 Power System Source Measure Units (SMUs) measure currents accurately down to microampere and nanoampere. These SMUs provide accurate current measurements with seamless ranging, analyze a device and battery with the voltmeter mode, and emulate a battery with stable glitch-free sourcing and sinking. N6700 SMUs feature highly accurate measurements down to nanoamperes while providing operation as a DC current source, electronic load, and DC voltage source. Keysight Technologies N6700 Power System SMUs are designed for use in battery drain analysis, functional testing, and more.

供货情况

库存:
无库存
生产周期:
8 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥67,200.3768 ¥67,200.38