U1242C

Keysight
372-U1242C
U1242C

制造商:

说明:
数字万用表 True RMS 10000 Count Handheld DMM

产品属性 属性值 选择属性
Keysight
产品种类: 数字万用表
RoHS:  
Multimeters
Hand Held
0.0009
1 V to 1 kV
100 mOhms to 100 MOhms
100 pF to 10 mF
10000
1 Hz to 200 kHz
True RMS
193.8 mm
92.2 mm
58 mm
商标: Keysight
电流额定值: 50 A
产品类型: Multimeters
系列: U1240
工厂包装数量: 1
子类别: Test Equipment
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030320000
USHTS:
9030320000
JPHTS:
903032000
KRHTS:
9030320000
TARIC:
9030320000
MXHTS:
9030320100
BRHTS:
90303200
ECCN:
3A992.a
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

U1240C Series Handheld Digital Multimeters

Keysight Technologies U1240C Series Handheld Digital Multimeters (DMMs) feature a 10,000-count dual display and longer battery life of up to 400 hours. This series comes with true RMS capability and 0.09% DC voltage accuracy. The U1240C DMMs provide IP67 protection against water and dust and CAT III 1000V / CAT IV 600V overvoltage protection. These devices are ergonomically designed, have a built-in flashlight, and withstand up to a 3m (10ft) drop. The Keysight U1242C DMM also offers a low impedance mode that eliminates false readings caused by stray voltages, a harmonic ratio function to quickly identify the presence of harmonics in AC signals, as well as dual and differential temperature measurement capabilities.

Digital Multimeters

Keysight Technologies offers many Digital Multimeters (DMM) with different feature combinations to enable the user to make fast, safe, and accurate measurements at an affordable price. Each of these multimeters delivers superior performance and provides a wealth of functionality while maintaining portability, ruggedness, and safety compliance.

库存量: 19

库存:
19 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥5,005.561 ¥5,005.56