U1271A

Keysight
372-U1271A
U1271A

制造商:

说明:
数字万用表 True RMS DMM 30000 Count Handheld

寿命周期:
寿命结束:
将过时且制造商将停产。

产品属性 属性值 选择属性
Keysight
产品种类: 数字万用表
RoHS:  
Multimeters
Hand Held
0.0005
30 mV to 1 kV
100 MOhms
10 nF to 10 mF
30000
99.999 Hz to 999.99 kHz
Auto, Manual
True RMS
207 mm
92 mm
59 mm
商标: Keysight
电流额定值: 10 A
产品类型: Multimeters
系列: U1270
工厂包装数量: 1
子类别: Test Equipment
单位重量: 518 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030310000
MXHTS:
90303101
ECCN:
3A992.a
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Digital Multimeters

Keysight Technologies offers many Digital Multimeters (DMM) with different feature combinations to enable the user to make fast, safe, and accurate measurements at an affordable price. Each of these multimeters delivers superior performance and provides a wealth of functionality while maintaining portability, ruggedness, and safety compliance.

U1270 Series Handheld Digital Multimeters

Keysight Technologies U1270 Series Handheld Digital Multimeters (DMMs) feature 30,000-count resolution, low impedance mode (ZLOW) to eliminate stray voltages, and smart Ω to minimize false readings due to leakage currents. The U1273A and U1273AX units have an OLED display with 2000:1 contrast ratio and 160° viewing angle. The series is certified to IP54 for water and dust protection and features CAT III 1000V / CAT IV 600V overvoltage protection and an operating altitude of up to 3000m. Keysight Technologies U1270 DMMs measure up to 1000V AC and DC, up to 10A (20A for 30s), and peak detection of up to 250µs. 

库存量: 1

库存:
1 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥5,169.75 ¥5,169.75

类似产品

Keysight U1282A
Keysight
数字万用表 True RMS 60000 Count Handheld DMM