11350

Keystone Electronics
534-11350
11350

制造商:

说明:
电路板硬件 - PCB .125 x .360, 2-56 Turret Terminal

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Keystone Electronics
产品种类: 电路板硬件 - PCB
RoHS:  
Pins
Terminal Pin, Threaded Turret
9.14 mm
#2-56
Brass
商标: Keystone Electronics
颜色: White
封装: Bulk
产品类型: Circuit Board Hardware - PCB
系列: 11000
工厂包装数量: 1
子类别: Hardware
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
7326909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PTFE Insulated Test Point Jacks & Accessories

Keystone Electronics PTFE Insulated Terminals, Pins, Turrets, and Test Point Jacks feature a space saving design for high density packaging, as well as outstanding electrical, mechanical, thermal, and chemical properties. The Keystone PTFE Insulated Terminals, Pins, Turrets, and Test Point Jacks are RoHS compliant and provide greater pull-out strength and high torque resistance. These components are ideal for high quality terminal and connector applications.

库存量: 1,882

库存:
1,882 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥38.6234 ¥38.62
¥30.1032 ¥301.03
¥27.0522 ¥676.31
¥23.0746 ¥2,307.46
¥20.679 ¥10,339.50