149

Keystone Electronics
534-149
149

制造商:

说明:
圆柱电池触点、夹子、座和弹簧 HOLDER ALUM 2C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Keystone Electronics
产品种类: 圆柱电池触点、夹子、座和弹簧
RoHS:  
Battery Holders
C
2 Battery
Brass
商标: Keystone Electronics
触点电镀: Tin
封装: Bulk
产品类型: Cylindrical Battery Contacts, Clips, Holders & Springs
工厂包装数量: 1
子类别: Battery
单位重量: 18.490 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
2C BATTERY HOLDER

534-149

This item has the number, 174, stamped on the part. 174 was
the original part number before it was revised and assigned
part number 149.



5-0797-78

此功能要求启用JavaScript。

合规代码
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.

库存量: 497

库存:
497 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥44.8158 ¥44.82
¥38.2957 ¥382.96
¥36.386 ¥909.65
¥35.1769 ¥3,517.69