1933B

Keystone Electronics
534-1933B
1933B

制造商:

说明:
支架与垫片 1.0" NYLON SUPPORT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Keystone Electronics
产品种类: 支架与垫片
RoHS:  
Supports
PCB Support, Locking
25.4 mm
Nylon
7 mm
Male / Male
Bulk
商标: Keystone Electronics
安装孔大小: 0.07 in
产品类型: Standoffs, Spacers & Supports
系列: 1900
工厂包装数量: 1
子类别: Hardware
单位重量: 654.692 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Insulated PC Spacers & Supports

Keystone Electronics Insulated PC Spacers and Supports come in push-in mount and screw mount versions and satisfy board-to-board and chassis-to-board requirements. These insulated components electrically insulate the board, eliminating the need for insulating washers. The spacers/supports are available in a wide spacing height range and will meet almost any PCB packaging need. Requiring no tools for assembly, spacers/supports snap-in to produce a robust and dependable grip.

库存量: 626

库存:
626 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.8025 ¥4.80
¥3.6499 ¥36.50
¥3.4578 ¥86.45
¥3.0962 ¥309.62
¥2.6103 ¥1,305.15
¥2.1131 ¥2,113.10
¥1.9549 ¥4,887.25
¥1.921 ¥9,605.00