21406

Keystone Electronics
534-21406
21406

制造商:

说明:
螺丝和紧固件 SOCKET HEAD SCREW

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Keystone Electronics
产品种类: 螺丝和紧固件
RoHS:  
Screws
Socket Head
4-40
9.5 mm
Titanium
Hex
商标: Keystone Electronics
外径: 4.6 mm
封装: Bulk
产品类型: Screws & Fasteners
工厂包装数量: 1
子类别: Hardware
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8108903060
BRHTS:
81089000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Grade 2 Titanium Socket Head Cap Screws

Keystone Electronics Grade 2 Titanium Socket Head Cap Screws are about 40% lighter than carbon steel and stainless steel with a high strength-to-weight ratio. These screws offered in a variety of thread sizes, including imperial thread. Available thread sizes are 2-56, 4-40, 6-32, 8-32, 10-32, 1/4-20, M3, M4, M5, and M6. Lengths range from 4.74mm to 40mm. Keystone Grade 2 titanium screws are manufactured from C-276, Grade 2 titanium that meets DIN 912 specifications and offers superior corrosion resistance to acid, alkali, and other substances. These non-toxic screws are ideal for use in harsh environments, including sea water, acids, chemicals, petroleum, and biomedical, as well as power generation operations.

库存量: 86

库存:
86 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥27.2104 ¥27.21
¥20.5999 ¥206.00
¥19.8541 ¥496.35
¥18.7806 ¥1,878.06
¥18.6902 ¥4,672.55
¥17.0404 ¥8,520.20
¥12.8255 ¥12,825.50
¥12.7351 ¥31,837.75