2484CN

Keystone Electronics
534-2484CN
2484CN

制造商:

说明:
圆柱电池触点、夹子、座和弹簧 3 AAA CELL DENSIPAK W/PC CONNECTOR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Keystone Electronics
产品种类: 圆柱电池触点、夹子、座和弹簧
RoHS:  
Battery Holders
AAA
3 Battery
PC Terminals
Natural
Polypropylene (PP)
Panel
商标: Keystone Electronics
封装: Bulk
产品类型: Cylindrical Battery Contacts, Clips, Holders & Springs
工厂包装数量: 1
子类别: Battery
单位重量: 16.771 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
TARIC:
8536909599
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Battery Holders with PC Connectors

Keystone Electronics Battery Holders with PC Connectors feature a 6" wire lead with a PC connector added to the end, enabling a quick connection of the battery pack to circuitry. The holders are offered for AA, AAA, CR2, 12V, and N cell batteries and in one- to four-cell configurations. The multi-cell holders are wired in series. Other options include vertical or horizontal entry and SMT or THM mounting. Wire-to-board PC connector jacks are available for connections to circuit boards. Keystone Battery Holders with PC Connectors utilize nickel-plated steel springs, a nylon 6/6 connector, and 26AWG wire leads. 

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.

库存量: 33

库存:
33 可立即发货
数量大于33的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥24.4871 ¥24.49
¥20.0123 ¥200.12
¥18.6902 ¥467.26
¥16.7918 ¥1,679.18
¥14.6448 ¥7,322.40
¥13.7295 ¥13,729.50
¥12.9837 ¥32,459.25
¥12.5769 ¥62,884.50