2898

Keystone Electronics
534-2898
2898

制造商:

说明:
纽扣电池座 2032 LOCKING COIN CELL RETAINER

数据表:
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Keystone Electronics
产品种类: 纽扣电池座
RoHS:  
Battery Holders
20 mm
1 Battery
SMD/SMT
商标: Keystone Electronics
触点电镀: Tin-Nickel
触点数量: 1 Contact
封装: Bulk
产品类型: Coin Cell Battery Holders
工厂包装数量: 1
子类别: Battery
单位重量: 3.372 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536909000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8536693000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Battery Contacts & Coin Cell Battery Holders

Keystone Electronics Battery Contacts and Coin Cell Battery Holders accommodate five battery sizes: 5.8mm, 6.8mm, 12mm, 16mm, or 20mm. These devices are surface-mount or through-hole mount and made of phosphor bronze, nylon, or plastic. Keystone Electronics Battery Contacts and Coin Cell Battery Holders are RoHS compliant and ISO 9001:2015 certified.

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.

库存量: 4,481

库存:
4,481 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.2489 ¥6.25
¥5.1189 ¥51.19
¥4.7121 ¥117.80
¥4.3392 ¥433.92
¥4.3166 ¥1,079.15
¥3.6612 ¥1,830.60
¥2.9606 ¥2,960.60
¥2.7572 ¥6,893.00
¥2.6894 ¥13,447.00