3085

Keystone Electronics
534-3085
3085

制造商:

说明:
纽扣电池座 Pin & Paste 16mm Retainer

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Keystone Electronics
产品种类: 纽扣电池座
RoHS:  
Battery Holders
16 mm
Through Hole
Copper
PCB Mount
商标: Keystone Electronics
封装: Reel
封装: Cut Tape
产品类型: Coin Cell Battery Holders
工厂包装数量: 500
子类别: Battery
类型: Coin Cell Retainer
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Pin & Paste Coin Cell Retainers

Keystone Electronics Pin and Paste Coin Cell Retainers are coin cell holders designed for pin and paste applications. These Keystone coin cell retainers are available in 16mm, 20mm, or 24mm cell diameters and are designed to operate over a -45°C to +130°C temperature range. These coin cell holders have a leg length for .062 boards and feature .010 (.25) phosphor bronze, tin-nickel plate material.

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.

库存量: 876

库存:
876 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.2037 ¥6.20
¥5.8195 ¥58.20
¥5.6613 ¥141.53
¥5.3562 ¥535.62
整卷卷轴(请按500的倍数订购)
¥3.7516 ¥1,875.80
¥3.2883 ¥3,288.30
¥3.1979 ¥7,994.75
¥3.1075 ¥15,537.50