3539

Keystone Electronics
534-3539
3539

制造商:

说明:
保险丝座 4X3AG FUSE 4 FUSES HOLDER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Keystone Electronics
产品种类: 保险丝座
RoHS:  
M60 / M60p43
Fuse Blocks
3AG
Panel Mount
4 Pole
15 A
500 VAC
Screw
- 50 C
+ 145 C
Bulk
商标: Keystone Electronics
颜色: Black
照明: Non-Illuminated
产品类型: Fuse Holders
工厂包装数量: 1
子类别: Fuses
单位重量: 22.680 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536100000
CAHTS:
8536309090
USHTS:
8536908585
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8536909599
MXHTS:
8536908085
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Auto Blade Fuse Clips and Holders

Keystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.

库存量: 626

库存:
626 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥62.8845 ¥62.88
¥50.0251 ¥500.25
¥46.9063 ¥1,172.66
¥38.646 ¥3,864.60
¥36.9962 ¥9,249.05
¥35.4368 ¥35,436.80
5,000 报价