5134TR

Keystone Electronics
534-5134TR
5134TR

制造商:

说明:
触觉开关 MINI FOUR LEG KEYPAD DOME SWITCH .020" H

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Keystone Electronics
产品种类: 触觉开关
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.5 mm
Dome
OFF - (ON)
280 gf
12 mA
24 VDC
No
SPST
Leadless
7 mm
7 mm
0.5 mm
MINI
Reel
Cut Tape
MouseReel
商标: Keystone Electronics
触点电镀: Nickel
最大工作温度: + 105 C
最小工作温度: - 40 C
安装方法: Adhesive
产品: Tactile Switches
产品类型: Tactile Switches
工厂包装数量: 5000
子类别: Switches
单位重量: 1.368 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
7326908688
JPHTS:
853650090
BRHTS:
73269090
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Tactile Key-Pad Dome Switches

Keystone Electronics Tactile Key-Pad Dome Switches are snap-action dome switches that provide positive feedback with an audible and tactile click. The domes are made of nickel-plated stainless steel, providing a reliable user interface with more than 1 million cycles. These switches are ideal for keypad arrays that require durability. The low profile is ideal for thin, lightweight applications or applications that need to be sealed or easily cleaned. The domes can be activated from finger pressure through a thin flexible membrane. The membrane can be sealed against the product chassis so cleaning fluids, dust, or weather will not damage the circuitry. If the device has a thicker or sculpted exterior package, the dome switches can be activated with an actuator for a more conventional push-button feel. Keystone Electronics Tactile Key-Pad Dome Switches offer a trip force from 7.8oz to 14.1oz and dome diameters of 8.4mm, 10.0mm, and 12.2mm.

库存量: 3,717

库存:
3,717 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥4.8025 ¥4.80
¥3.6273 ¥36.27
¥3.2431 ¥81.08
¥2.7459 ¥274.59
¥2.2826 ¥1,141.30
¥2.1018 ¥2,101.80
¥1.9323 ¥4,830.75
整卷卷轴(请按5000的倍数订购)
¥1.7741 ¥8,870.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Bulk
供货情况:
库存量
单价:
¥4.8025
最小:
1