5135

Keystone Electronics
534-5135
5135

制造商:

说明:
触觉开关 MINI FOUR LEG KEYPAD DOME SWITCH .022" H

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Keystone Electronics
产品种类: 触觉开关
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.55 mm
Dome
OFF - (ON)
340 gf
12 mA
24 VDC
No
SPST
Leadless
7 mm
7 mm
0.55 mm
MINI
Bulk
商标: Keystone Electronics
触点电镀: Nickel
最大工作温度: + 105 C
最小工作温度: - 40 C
安装方法: Adhesive
产品: Tactile Switches
产品类型: Tactile Switches
工厂包装数量: 1
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Tactile Key-Pad Dome Switches

Keystone Electronics Tactile Key-Pad Dome Switches are snap-action dome switches that provide positive feedback with an audible and tactile click. The domes are made of nickel-plated stainless steel, providing a reliable user interface with more than 1 million cycles. These switches are ideal for keypad arrays that require durability. The low profile is ideal for thin, lightweight applications or applications that need to be sealed or easily cleaned. The domes can be activated from finger pressure through a thin flexible membrane. The membrane can be sealed against the product chassis so cleaning fluids, dust, or weather will not damage the circuitry. If the device has a thicker or sculpted exterior package, the dome switches can be activated with an actuator for a more conventional push-button feel. Keystone Electronics Tactile Key-Pad Dome Switches offer a trip force from 7.8oz to 14.1oz and dome diameters of 8.4mm, 10.0mm, and 12.2mm.

库存量: 856

库存:
856 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5.2093 ¥5.21
¥3.9663 ¥39.66
¥3.5369 ¥88.42
¥3.0058 ¥300.58
¥2.8589 ¥1,429.45
¥2.2939 ¥2,293.90
¥2.0905 ¥5,226.25
¥1.9888 ¥9,944.00

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥5.2884
最小:
1