5195TR

Keystone Electronics
534-5195TR
5195TR

制造商:

说明:
测试插头和测试插座 TEST POINT (BROWN) ON TAPE AND REEL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Keystone Electronics
产品种类: 测试插头和测试插座
RoHS:  
Color Keyed
Brown
Test Points
商标: Keystone Electronics
长度: 2.5 mm
封装: Reel
封装: Cut Tape
产品类型: Test Plugs & Test Jacks
工厂包装数量: 1000
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
宽度: 2 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Surface Mount (SMT) Test Points

Keystone Electronics Surface Mount (SMT) Test Points provide efficient, safe, board-level testing and simplify testing on dense circuit boards. The SMT test points are manufactured using flat wire to provide a large mounting surface area. Keystone Electronics' Surface Mount (SMT) Test Points encompass multiple types such as micro-miniature, miniature, color-keyed, compact, and hybrid mount. With silver-plated phosphor bronze terminals, the components are all compatible with mechanical pick & place assembly systems and ideal for use with probes, clips, and hooks.

Color-Keyed SMT Test Points

Keystone Electronics Color-Keyed SMT Test Points are available in 10 colors: red, black, white, orange, yellow, brown, green, blue, gray, and purple. These surface-mount test points feature a phosphor bronze material with silver plating. Keystone Electronics Color-Keyed SMT Test Points are RoHS compliant and ISO 9001:2015 certified.

库存量: 2,245

库存:
2,245 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.0567 ¥4.06
¥3.0397 ¥30.40
¥2.712 ¥67.80
¥2.3052 ¥230.52
¥1.9097 ¥954.85
整卷卷轴(请按1000的倍数订购)
¥1.7628 ¥1,762.80
¥1.5594 ¥3,118.80
¥1.4803 ¥7,401.50