7298

Keystone Electronics
534-7298
7298

制造商:

说明:
螺丝和紧固件 JACK SCREW KIT SLOTTED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Keystone Electronics
产品种类: 螺丝和紧固件
RoHS:  
Kits
Slotted Jackscrew
4-40
12.7 mm
商标: Keystone Electronics
封装: Bulk
产品类型: Screws & Fasteners
工厂包装数量: 1000
子类别: Hardware
单位重量: 3.018 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532241000
CAHTS:
7318150010
USHTS:
7318156080
JPHTS:
731815090
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
73181500
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

.187 Jack Screws

Keystone Electronics .187 Jack Screws are 4.8mm diameter (.187") screws designed for D-subminiature connectors used in computer cables and other electronic equipment. The product portfolio includes standard jack screws, a sems version with a captivated helical spring-lock washer that simplifies use, a slotted option for installation with a screwdriver, and a screw with a nylon patch that firmly holds the jack in vibration applications. Keystone Electronics .187 Jack Screws feature a 3/16 hex head and 4-40 thread and are offered in stainless steel or with zinc chromate plating in yellow or clear.

库存量: 473

库存:
473 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥22.8373 ¥22.84
¥17.8879 ¥178.88
¥16.5884 ¥414.71
¥15.1081 ¥1,510.81
¥14.0685 ¥7,034.25
¥13.0289 ¥13,028.90
¥12.5091 ¥25,018.20
¥12.2492 ¥61,246.00