7354

Keystone Electronics
534-7354
7354

制造商:

说明:
LED 安装硬件 .18" T1 BI-LEAD .197 (5mm) DIA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Keystone Electronics
产品种类: LED 安装硬件
RoHS:  
LED Spacers
Bulk
商标: Keystone Electronics
产品类型: LED Mounting Hardware
工厂包装数量: 1
子类别: LED Indication
单位重量: 77.795 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9405920000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

Self-Aligning Bi-Lead LED Spacer Mounts

Keystone Electronics Self-Aligning Bi-Lead LED Spacer Mounts feature an internal tapered barrier that guides the LEDs leads to assure positive self-alignment on 0.100" (2.54mm) centers and eliminate the possibility of crimping or shorting the LED leads.

库存量: 18,766

库存:
18,766 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2.0001 ¥2.00
¥1.5594 ¥15.59
¥1.3899 ¥34.75
¥1.1752 ¥117.52
¥0.97293 ¥486.47
¥0.84298 ¥842.98
¥0.76388 ¥1,909.70
¥0.73789 ¥3,689.45