8315

Keystone Electronics
534-8315
8315

制造商:

说明:
LED 安装硬件 .20" T1 3/4 BI-LEAD .197 (5mm) DIA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Keystone Electronics
产品种类: LED 安装硬件
RoHS:  
LED Spacers
T-1 3/4 (5 mm)
Nylon
Natural
5.1 mm
Bulk
主体形状: Tubular
商标: Keystone Electronics
内径: 4 mm
安装风格: PCB Mount
外径: 5 mm
产品类型: LED Mounting Hardware
工厂包装数量: 1
子类别: LED Indication
水/湿气额定值: Non Water Resistant
单位重量: 73 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9405920000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

Self-Aligning Bi-Lead LED Spacer Mounts

Keystone Electronics Self-Aligning Bi-Lead LED Spacer Mounts feature an internal tapered barrier that guides the LEDs leads to assure positive self-alignment on 0.100" (2.54mm) centers and eliminate the possibility of crimping or shorting the LED leads.

库存量: 2,851

库存:
2,851
可立即发货
在途量:
10,000
预期 2026/9/7
15,100
预期 2026/11/30
生产周期:
10
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2.0792 ¥2.08
¥1.7628 ¥17.63
¥1.4803 ¥37.01
¥1.2543 ¥125.43
¥1.0509 ¥525.45
¥0.92886 ¥928.86
¥0.78987 ¥1,974.68
¥0.76388 ¥3,819.40