8805

Keystone Electronics
534-8805
8805

制造商:

说明:
支架与垫片 NYLON SPACER .750

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Keystone Electronics
产品种类: 支架与垫片
RoHS:  
Supports
19.1 mm
Nylon
Bulk
商标: Keystone Electronics
颜色: White
内径: 7.1 mm
安装孔大小: 4.8 mm
产品类型: Standoffs, Spacers & Supports
系列: 8800
工厂包装数量: 1
子类别: Hardware
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Insulated PC Spacers & Supports

Keystone Electronics Insulated PC Spacers and Supports come in push-in mount and screw mount versions and satisfy board-to-board and chassis-to-board requirements. These insulated components electrically insulate the board, eliminating the need for insulating washers. The spacers/supports are available in a wide spacing height range and will meet almost any PCB packaging need. Requiring no tools for assembly, spacers/supports snap-in to produce a robust and dependable grip.

供货情况

库存:
1,341 可于 20 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2.6894 ¥2.69
¥2.2487 ¥22.49
¥2.0792 ¥51.98
¥1.6837 ¥168.37
¥1.4238 ¥711.90
¥1.1752 ¥1,175.20
¥1.08593 ¥2,714.83