9043

Keystone Electronics
534-9043
9043

制造商:

说明:
支架与垫片 FEMALE SUPPORT .500" NYLON UL 94V-0

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Keystone Electronics
产品种类: 支架与垫片
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Supports
PCB Support, Female
12.7 mm
Nylon
7.92 mm
Male
Bulk
商标: Keystone Electronics
产品类型: Standoffs, Spacers & Supports
系列: 9000
工厂包装数量: 1
子类别: Hardware
单位重量: 706.425 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
3926909989
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Insulated PC Spacers & Supports

Keystone Electronics Insulated PC Spacers and Supports come in push-in mount and screw mount versions and satisfy board-to-board and chassis-to-board requirements. These insulated components electrically insulate the board, eliminating the need for insulating washers. The spacers/supports are available in a wide spacing height range and will meet almost any PCB packaging need. Requiring no tools for assembly, spacers/supports snap-in to produce a robust and dependable grip.

供货情况

库存: