APHBM2012LQBDCGKC

Kingbright
604-APHBM2012LQBDCGK
APHBM2012LQBDCGKC

制造商:

说明:
多色LED 2.0x1.2MM LOW CU BLUE/GREEN SMD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Kingbright
产品种类: 多色LED
RoHS:  
Bi-Color LEDs
SMD/SMT
Green, Blue
Colorless
1.3 mm x 1.25 mm
Rectangular
商标: Kingbright
湿度敏感性: Yes
封装: Reel
产品类型: Multi-Color LEDs
系列: HeliColour
工厂包装数量: 2000
子类别: LEDs
类型: Multi-Color LEDs
零件号别名: KPHBM-2012LQBDCGKC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HELI Colour Series LEDs

Kingbright HELI Colour Series LEDs include a wide range of vivid color selections ideal for all applications. The HELI Colour Series LEDs are available in various industry-standard packages and are offered in both bi-color and full-color RGB color combinations. The HELI Colour LEDs feature high luminosity output while maintaining the flexibility to meet low current and low forward voltage requirements. This makes these LEDs great for battery-operated and mobile electronics. The HELI Colour LEDs are available in top-emitting and right-angle options to meet the meticulous standards of consumer electronics, healthcare, industrial, and home appliances applications.

供货情况

库存:
无库存
生产周期:
最少: 20000   倍数: 2000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2000的倍数订购)
¥2.0792 ¥41,584.00
¥1.9549 ¥46,917.60