WP1537CC/EGW

Kingbright
604-WP1537CCEGW
WP1537CC/EGW

制造商:

说明:
LED 电路板指示器 4.7mm 568/617nm Bi-lvl LED INDICATOR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Kingbright
产品种类: LED 电路板指示器
RoHS:  
Red, Green
T-1 3/4 (5 mm)
617 nm, 568 nm
25 mcd/25 mcd
Through Hole
60 deg
White, Diffused
20 mA
1.9 V, 2.2 V
Bulk
商标: Kingbright
配置: 2 Bi-Color LEDs, Bi-Level
产品类型: LED Circuit Board Indicators
工厂包装数量: 250
子类别: LED Indication
单位重量: 120.202 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Circuit Board Indicator LEDs

Kingbright Circuit Board Indicator LEDs are commonly used as panel or diagnostic indicators. These circuit board indicators come in a variety of configurations and colors. These LEDs are ideal for any number of diagnostic, industrial equipment, and data storage applications. Kingbright Circuit Board Indicator LEDs offer a 2mm to 5mm LED size and are offered in Red, Blue, Green, and Yellow illumination colors.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥12.3283 ¥12.33
¥8.7688 ¥87.69
¥6.4636 ¥646.36
¥5.3901 ¥2,695.05
¥5.0172 ¥5,017.20
¥4.746 ¥11,865.00
¥4.6443 ¥23,221.50
¥4.3053 ¥43,053.00