3385-600-NG401P

Kings
678-3385-600-NG401P
3385-600-NG401P

制造商:

说明:
RF连接器/同轴连接器 TNC 18GHZ STRAIGHT CABLE PLUG

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Winchester Interconnect
产品种类: RF连接器/同轴连接器
RoHS:  
Connectors
TNC
Plug (Pin)
50 Ohms
18 GHz
Clamp
Straight
Cable Mount / Free Hanging
Bulk
主体表面处理: Passivate
主体材料: Stainless Steel
主体类型: Straight
商标: Kings
触点电镀: Gold
触点端接: Clamp
耦合器: Threaded
频率: 0 Hz to 18 GHz
绝缘: Non-Isolated
最小频率: 0 Hz
产品类型: RF Connectors / Coaxial Connectors
系列: SS Precision
工厂包装数量: 1
子类别: RF Interconnects
商标名: SS Precision
电压额定值: 500 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SS Precision Cable Plugs

Kings Stainless Steel (SS) Precision Cable Plugs are available in a DC to 18GHz frequency range and SMA, N, and TNC form factors. These high-frequency connectors are easy to terminate and feature a solder center contact and solder sleeve to terminate the silver-plated copper foil and braid. The threaded front and rear bodies are tightened together using a standard wrench. Kings SS Precision Cable Plugs are offered with a standard or lock-wire coupling nut, 50Ω impedance, and up to a 1000VRMS voltage rating. The series meets Defense Federal Acquisition Regulation (DFAR) requirements per Clause 252.225-7014, Alternative 1.

Mil-Aero Solutions

Winchester Interconnect Mil-Aero Solutions are precision-engineered to deliver uncompromising performance under extreme conditions, including shock, vibration, pressure, moisture, and more. These solutions energizes innovation in aerospace and defence while supporting legacy systems with proven track records. The Mil-Aero solutions meet the tough industry performance requirements with zero compromise in effectiveness or reliability. Typical applications include avionics, military, C4ISR, and undersea.

库存量: 23

库存:
23 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥620.9463 ¥620.95
¥553.70 ¥5,537.00
¥532.3656 ¥13,309.14
¥514.5794 ¥25,728.97
¥486.3746 ¥48,637.46
250 报价