KA-59-267

Kings
678-KA-59-267
KA-59-267

制造商:

说明:
RF连接器/同轴连接器 PLUG, TNC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Winchester Interconnect
产品种类: RF连接器/同轴连接器
商标: Kings
产品类型: RF Connectors / Coaxial Connectors
系列: TNC
工厂包装数量: 50
子类别: RF Interconnects
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TNC Miniature Threaded Connectors

Kings TNC Miniature Threaded Connectors are designed to withstand shock and vibration, making them ideal for harsh environments. The TNC series offers 50Ω or 75Ω impedance, up to 11GHz frequency range, and a 500VRMS voltage rating. Commercial and military-specified connectors are available, and the keyed versions prevent mismating and misalignment in critical applications. These miniature-size connectors with threaded coupling operate in a -65°C to +165°C temperature range. Typical applications for Kings TNC, miniature threaded connectors, include commercial, military, and harsh environments.

Mil-Aero Solutions

Winchester Interconnect Mil-Aero Solutions are precision-engineered to deliver uncompromising performance under extreme conditions, including shock, vibration, pressure, moisture, and more. These solutions energizes innovation in aerospace and defence while supporting legacy systems with proven track records. The Mil-Aero solutions meet the tough industry performance requirements with zero compromise in effectiveness or reliability. Typical applications include avionics, military, C4ISR, and undersea.

库存量: 50

库存:
50 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
数量大于50的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,512.957 ¥1,512.96
¥1,286.3129 ¥12,863.13
¥1,253.2265 ¥31,330.66
¥1,173.6519 ¥58,682.60
100 报价