DEB-B028RF2S

Knowles Dielectric Labs
766-DEB-B028RF2S
DEB-B028RF2S

制造商:

说明:
射频开发工具 B028RF2S EVAL BOARD

产品属性 属性值 选择属性
Knowles
产品种类: 射频开发工具
RoHS:
商标: Knowles Dielectric Labs
封装: Bulk
产品类型: RF Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Design Evaluation Boards (DEBs)

Dielectric Laboratories / Knowles Design Evaluation Boards (DEBs) are designed to test the assembled performance of DLI filters, couplers, and power dividers in a connectorized module. Each board includes a device mounted onto a 10-mil thick Rogers RO4350B circuit board with an aluminum base plate and connectors at each I/O port. These DEBs are fully assembled and feature a 150°C maximum temperature for exposure. Dielectric Laboratories / Knowles DEBs for filters feature integrated filter shielding assembled with high melting point Pb-based solder and 2 x 2.92mm female connectors. The boards for power dividers feature 2.92mm female connectors.

库存量: 2

库存:
2 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥5,012.2167 ¥5,012.22