L185XF4S

Knowles Dielectric Labs
766-AFL05829
L185XF4S

制造商:

说明:
信号调节 18GHz 2.2dB Lowpass Filter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Knowles
产品种类: 信号调节
RoHS:  
Signal Conditioning
Low Pass Filters
18.5 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
Lowpass Filters
Bulk
商标: Knowles Dielectric Labs
介入损耗: 2.2 dB
安装风格: Board Mount
工厂包装数量: 1
子类别: Filters
类型: Low Pass
单位重量: 4.675 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Surface-Mount Low Pass Filters

Dielectric Laboratories / Knowles Surface-Mount Low Pass Filters (LPFs) incorporate low-loss, high permittivity ceramics to provide minimal performance variation over temperature. These fully shielded components feature a small size and excellent repeatability. They are offered in a variety of frequency bands, which offers a drop-in solution for high-frequency attenuation. Dielectric Laboratories / Knowles Surface-Mount Low Pass Filters are 100% tested and inspected.

AFL Bandpass Filters

Dielectric Laboratories / Knowles AFL Bandpass Filters are surface-mount, thin-film filters on high dielectric constant ceramic. The filter material is DLI's proprietary High K ceramic. The cover material is annealed 430 stainless steel. The components are solder surface-mount compatible and offer extremely reliable and repeatable RF performance in a small package.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
343
预期 2026/11/17
生产周期:
14
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,364.6219 ¥1,364.62
¥1,113.615 ¥11,136.15
¥1,026.8423 ¥25,671.06

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥899.4348
最小:
1