AFK226M2AF24B-F

Knowles / Illinois Capacitor
598-AFK226M2AF24B-F
AFK226M2AF24B-F

制造商:

说明:
铝质电解电容器-SMD 22uF 100V

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Cornell Dubilier / Knowles
产品种类: 铝质电解电容器-SMD
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
22 uF
100 VDC
8 mm (0.315 in)
10 mm (0.394 in)
20 %
130 mA
1.3 Ohms
- 55 C
+ 105 C
10.2 mm
AFK
AEC-Q200
商标: Knowles / Illinois Capacitor
损耗因数 DF: 0.07
产品类型: Electrolytic Capacitors
工厂包装数量: 100
子类别: Capacitors
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMD Aluminum Electrolytic Capacitors

Cornell Dubilier SMD Aluminum Electrolytic Capacitor for filtering, bypassing, and power supply decoupling features an operating temperature range of -40°C to +105°C and 1000 to 5000 hours of load life. With low impedance characteristics, the Cornell Dubilier SMD Aluminum Electrolytic Capacitor has a small footprint and is ideal for high-density PC board packaging.

AFK Low ESR SMT Aluminum Electrolytic Capacitors

Cornell Dubilier (CDE) AFK Low ESR SMT Aluminum Electrolytic Capacitors offer 40% to 60% lower impedance, 30% to 50% smaller case size, and more than twice the life than the low-ESR type AFC components. The AFK devices also excel at cold performance down to -55°C. Vertical cylindrical cases facilitate automatic mounting and reflow soldering into the same footprint of like-rated tantalum capacitors, but without the need for voltage derating. The Cornell Dubilier (CDE) AFK Aluminum Electrolytic Capacitors use a rugged construction to withstand a 30G vibration test and have the same low ESR, high energy density, and cold temperature performance as the standard AFK Series.

供货情况

库存:

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥17.6167
最小:
1

类似产品