MCM01-001ED251J-F

Knowles / Illinois Capacitor
598-MCM1001ED251JF
MCM01-001ED251J-F

制造商:

说明:
云母电容器 250pF 500V 5%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cornell Dubilier / Knowles
产品种类: 云母电容器
RoHS:  
250 pF
SMD/SMT
11.68 mm (0.46 in)
10.16 mm
2.79 mm
5 %
Nonstandard
- 55 C
+ 200 C
MCM
Bulk
商标: Knowles / Illinois Capacitor
产品: Mica High Frequency Capacitors
产品类型: Mica Capacitors
工厂包装数量: 100
子类别: Capacitors
温度系数/代码: - 20 PPM / C, + 100 PPM / C
电压额定值 DC: 500 VDC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290020
JPHTS:
8532290001
KRHTS:
8532290000
TARIC:
8532290000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MCM/MIN Series PTFE & Mica Capacitors

Cornell Dubilier MCM/MIN Series PTFE and Mica Capacitors are ideal for high power applications that require low inductance at high frequencies. These devices can operate at temperatures up to +200°C and voltages to 1000VDC. The capacitors offer easy mounting with surface-mount, through-hole, and mechanical assembly options available. Other features include wave solderability, no cracking or delaminating, highly thermal conductive packages, very low ESL, and non-magnetic options for minimal RF loss. The MCM series offers 1pF to 1500pF capacitance and 300VDC to 1000VDC voltage rating. The MIN series offers 1pF to 350pF capacitance and a 300VDC voltage rating. The capacitors are available in kits that contain 5 of each part. Applications for Cornell Dubilier MCM/MIN Series PTFE and Mica Capacitors include RF power amplifiers, lasers, mobile radios, and more.

供货情况

库存:
无库存
生产周期:
27 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 200   倍数: 100
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥40.7817 ¥8,156.34
¥39.1206 ¥19,560.30

类似产品