SLP681M160A7P3

Knowles / Illinois Capacitor
598-SLP681M160A7P3
SLP681M160A7P3

制造商:

说明:
铝质电解电容器-管理单元 680uF 160V 20% 105C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cornell Dubilier / Knowles
产品种类: 铝质电解电容器-管理单元
RoHS:  
680 uF
160 VDC
22 mm (0.866 in)
40 mm (1.575 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
3000 Hour
20 %
1.82 A
293 mOhms
- 25 C
+ 105 C
2 Pin
SLP
Bulk
商标: Knowles / Illinois Capacitor
产品类型: Electrolytic Capacitors
工厂包装数量: 100
子类别: Capacitors
端接类型: Snap In
测试频率: 120 Hz
类型: 105 deg C, Snap-In, Aluminum, Electrolytic Capacitors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cornell Dubilier Series SLP / SLPX Snap-In Capacitors

The Cornell Dubilier aluminum electrolytic snap-in capacitor, series SLP and SLPX, can operate at 85°C or 105°C at rated voltage for 3000 hours. The capacitor offers a wide range of voltages and capacitance values to fit most DC filtering and switching power supply applications. The device features small case size with high capacitance, high ripple current, and 22mm to 35mm diameters.

NEW! CDE has expanded its snap-in capacitor line to include High Voltage Snap-In Capacitors!

SLP / SLPX Type Snap-In Capacitors

Cornell Dubilier SLP / SLPX Type High Voltage Snap-In Capacitors have a smaller case size with higher capacitance and a voltage range from 10VDC to 450VDC. The ripple current and long life are 3000h at their rated voltages (SLP @ 105ºC, SLPX @ 85ºC), making the SLP / SLPX the best value package snap-in series. The smallest case size for either series is 22x25mm and the largest being 35mm x 50mm. CDE SLP / SLPX Type High Voltage Snap-In Capacitors are ideal as a drop-in replacement for next-generation switching power supplies, inverters, and DC filtering.

供货情况

库存:
无库存
生产周期:
28 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 3000   倍数: 100
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥18.2834 ¥54,850.20

类似产品