VPF227M3R8

Knowles / Illinois Capacitor
598-VPF227M3R8
VPF227M3R8

制造商:

说明:
超级电容/超级电容器 SUPER CAP/IC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Cornell Dubilier / Knowles
产品种类: 超级电容/超级电容器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
220 F
3.8 VDC
Radial
16 mm (0.63 in)
1000 Hour, 250000 Cycle
60 mOhms
20 %
Vertical
Lithium-Ion Supercapacitors
- 25 C
+ 60 C
27 mm
VPF
Bulk
商标: Knowles / Illinois Capacitor
产品类型: Supercapacitors / Ultracapacitors
工厂包装数量: 50
子类别: Capacitors
类型: Cylindrical
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

VMF & VPF Hybrid LIC Supercapacitors

Cornell Dubilier/Knowles (CDE) VMF and VPF Hybrid LIC Supercapacitors offer capacitance values ranging from 10F to 220F, low equivalent series resistance (ESR), and high current handling capabilities. CDE VMF and VPF Supercapacitors operate from -25°C to +85°C and are rated up to 500,000 charge/discharge cycles. The series also offers a higher operating voltage at 3.8V compared to typical supercapacitors. Applications include solar/wind, energy storage, and pulse power.

Supercapacitors

Cornell Dubilier (CDE) Supercapacitors are also known as ultracapacitors, double-layer capacitors, or electro-chemical double layer capacitors (EDLC). These supercapacitors offer a comprehensive range of capacitance values and voltages. The utilized CDE technology is used in various applications, from battery backup in smart meters to regenerative braking. Ranging from board-mountable coin types to radial form factors, these supercapacitors provide high-voltage modules with active or passive balancing. CDE Supercapacitors are ideal for wind turbines, mass transit, hybrid cars, consumer electronics, and industrial equipment applications.

供货情况

库存: