222523K61P20BQTAF9LM

Knowles Syfer
843-222523K61P20BQTA
222523K61P20BQTAF9LM

制造商:

说明:
多层陶瓷电容器MLCC - SMD/SMT 2225 3K6 3.6kV 1P2 1.2pF B +/-0.1pF Non-Magnetic High Q

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Knowles
产品种类: 多层陶瓷电容器MLCC - SMD/SMT
RoHS:  
1.2 pF
3.6 kVDC
C0G (NP0)
0.1 pF
2225 (Reversed)
5763
Axial Ribbon
Flexible (Soft)
- 55 C
+ 125 C
5.7 mm (0.224 in)
6.3 mm (0.248 in)
4 mm (0.157 in)
Non-Magnetic Capacitors
Reel
Cut Tape
商标: Knowles Syfer
类: Class 1
产品类型: Ceramic Capacitors
工厂包装数量: 500
子类别: Capacitors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

C0G, NP0, & X7R Non-Magnetic MLC Capacitors

Syfer / Knowles C0G, NP0, and X7R Non-Magnetic MLC Capacitors are designed for applications such as Magnetic Resonance Imaging (MRI), Nuclear Magnetic Resonance (NMR), and navigation. The non-magnetic MLC capacitors support semiconductor processing where electron-beam systems are utilized. These devices use a copper barrier instead of a nickel barrier, making them ideal for Passive Intermodulation (PIM) sensitive applications. Nickel can be a source of hysteresis and a contributor to PIM. The non-magnetic termination is offered with selected non-magnetic high Q (C0G/NP0), X5R, and X7R dielectrics, providing a fully non-magnetic component (μr=1.0000).

2225封装MLC电容器

Knowles 2225封装MLC电容器具有C0G/NP0特性,最小额定电容为6.2nF。这些电容器采用非磁性设计,可提供更高的电容范围及其他高Q值规格。2225封装电容器符合J-STD-020标准,可承受高达+260°C的高温回流焊工艺。Knowles 2225封装MLC电容器采用FlexiCap™端接,专为非磁性应用设计。

库存量: 342

库存:
342 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥43.2564 ¥43.26
¥31.2671 ¥312.67
¥26.4646 ¥1,323.23
¥24.4871 ¥2,448.71
整卷卷轴(请按500的倍数订购)
¥22.3288 ¥11,164.40
¥21.2553 ¥21,255.30
¥20.5095 ¥41,019.00