SBSPP0250154MXT

Knowles Syfer
843-SBSPP0250154MX
SBSPP0250154MXT

制造商:

说明:
EMI 滤波器电路 1206 0.15uF 25v X7R 20% Pi Filter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Knowles
产品种类: EMI 滤波器电路
RoHS:  
EMI Network Filters
RC (Pi) Filter
150 nF
25 V
1 A
SMD/SMT
1206 (3216 metric)
- 55 C
+ 125 C
SBSPP
Reel
Cut Tape
MouseReel
衰减: 37 dB
商标: Knowles Syfer
高度: 1.6 mm
长度: 3.2 mm
产品类型: EMI Filter Circuits
工厂包装数量: 1500
子类别: Filters
宽度: 1.6 mm
单位重量: 10 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8548000001
TARIC:
8536900190
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SBSx, E01, & E07 EMI Filters & Capacitors

Syfer / Knowles SBSx, E01, and E07 EMI Filters and Capacitors are surface-mount devices that offer X7R and C0G dielectrics as well as EMI filtering performance up to 1GHz and higher. The SBSP series has a 1A-rated current, the SBSG series has a 5A-rated current, and the SBSM series has a 10A-rated current. These filters are ideal for telecom, power supplies, industrial equipment, and aerospace applications. The E01 and E07 surface-mount EMI filters are an extension to the three-terminal EMI chips capable of carrying currents up to 2A. These EMI filters are suitable for use on DC lines and can prevent the radiation of interference emanating from high-speed signal lines and ICs. These filters also prevent the propagation of high-frequency noise on power lines. The E01 and E07 EMI Filters offer improved high-frequency filtering performance because the DC current is fed directly through the EMI chip.

库存量: 7,237

库存:
7,237
可立即发货
在途量:
7,500
预期 2027/5/5
生产周期:
10
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥32.3406 ¥32.34
¥26.3855 ¥263.86
¥24.3176 ¥607.94
¥22.9164 ¥1,145.82
¥21.0067 ¥2,100.67
¥18.1139 ¥4,528.48
¥17.2099 ¥8,604.95
¥16.9613 ¥16,961.30
整卷卷轴(请按1500的倍数订购)
¥15.9669 ¥23,950.35
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩