JR300

Knowles Voltronics
768-JR300
JR300

制造商:

说明:
微调电容器与可变电容器 5.0 - 30pF 100volts

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Knowles
产品种类: 微调电容器与可变电容器
RoHS:  
5.5 pF to 30 pF
100 V
SMD/SMT
3.5 mm (0.138 in)
3.1 mm (0.122 in)
Ceramic Chip Trimmer
1.15 mm
- 40 C
+ 85 C
JR
Reel
Cut Tape
MouseReel
商标: Knowles Voltronics
产品: Trimmer Capacitors - Ceramic Dielectric
产品类型: Trimmer / Variable Capacitors
Q 最小值: 1500
工厂包装数量: 1000
子类别: Capacitors
温度系数/代码: - 750 PPM / C
测试频率: 1 MHz
电压额定值 DC: 100 VDC
单位重量: 4.885 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532300000
CAHTS:
8532300000
USHTS:
8532300010
JPHTS:
853230000
KRHTS:
8532300000
TARIC:
8532300000
MXHTS:
8532300500
BRHTS:
85322590
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Voltronics Ceramic Half-Turn SMT Capacitors

Voltronics / Knowles Ceramic Half-turn SMT Variable Capacitors are small, inexpensive trimmers available in tape-and-reel format for use with automated assembly equipment. In spite of their small size, they can provide a generous amount of capacitance (up to 100 pF) for high-frequency applications. Used for applications that require adjustable capacitance in a miniature, surface-mountable package at low cost, the Ceramic Half-turn SMT Variable Capacitors provide enough capacitance range to fine-tune filter center frequencies and correct for oscillator drift. The quality factor (Q) of these trimmers is about 1500 at 1 MHz. The temperature coefficient is typically 0 to -750 ppm/°C while capacitance drift ranges from ± 1% to ±5%. These trimmers are generally rated for maximum DC withstanding voltage of about 220 V.

J Series Ceramic Chip Trimmer Capacitors

Voltronics / Knowles J Series Ceramic Chip Trimmer Capacitors outperform all similar trimmers and provide leading stability over time with low capacitance drift. Voltronics / Knowles J Series Ceramic Chip Trimmer Capacitors offer up to 50% higher Q than similar trimmers. J Series Trimmers are usable to over 1GHz and have no exposed metal mechanism underneath the JR and JZ capacitors.

库存量: 6,546

库存:
6,546 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥29.0297 ¥29.03
¥20.3513 ¥203.51
¥16.8709 ¥843.55
¥15.7974 ¥1,579.74
¥13.9781 ¥6,989.05
整卷卷轴(请按1000的倍数订购)
¥13.3227 ¥13,322.70
¥12.656 ¥25,312.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩