JZ030

Knowles Voltronics
768-JZ030
JZ030

制造商:

说明:
微调电容器与可变电容器 1.5 - 3.0pF 100volts

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Knowles
产品种类: 微调电容器与可变电容器
RoHS:  
1.5 pF to 3 pF
100 V
SMD/SMT
4.5 mm (0.177 in)
3.2 mm (0.126 in)
Half-Turn Ceramic Trimmer Capacitors
100 %
1.5 mm
- 40 C
+ 85 C
JZ
Reel
Cut Tape
MouseReel
商标: Knowles Voltronics
产品: Trimmer Capacitors - Ceramic Dielectric
产品类型: Trimmer / Variable Capacitors
Q 最小值: 500
工厂包装数量: 1000
子类别: Capacitors
温度系数/代码: 200 PPM / C
测试频率: 1 MHz
电压额定值 DC: 100 VDC
单位重量: 41.225 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532300000
TARIC:
8532300000
CAHTS:
8532300000
USHTS:
8532300010
JPHTS:
853230000
KRHTS:
8532300000
MXHTS:
8532300500
BRHTS:
85322590
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Voltronics Ceramic Half-Turn SMT Capacitors

Voltronics / Knowles Ceramic Half-turn SMT Variable Capacitors are small, inexpensive trimmers available in tape-and-reel format for use with automated assembly equipment. In spite of their small size, they can provide a generous amount of capacitance (up to 100 pF) for high-frequency applications. Used for applications that require adjustable capacitance in a miniature, surface-mountable package at low cost, the Ceramic Half-turn SMT Variable Capacitors provide enough capacitance range to fine-tune filter center frequencies and correct for oscillator drift. The quality factor (Q) of these trimmers is about 1500 at 1 MHz. The temperature coefficient is typically 0 to -750 ppm/°C while capacitance drift ranges from ± 1% to ±5%. These trimmers are generally rated for maximum DC withstanding voltage of about 220 V.

J Series Ceramic Chip Trimmer Capacitors

Voltronics / Knowles J Series Ceramic Chip Trimmer Capacitors outperform all similar trimmers and provide leading stability over time with low capacitance drift. Voltronics / Knowles J Series Ceramic Chip Trimmer Capacitors offer up to 50% higher Q than similar trimmers. J Series Trimmers are usable to over 1GHz and have no exposed metal mechanism underneath the JR and JZ capacitors.

库存量: 5,328

库存:
5,328
可立即发货
在途量:
5,000
预期 2027/1/4
生产周期:
20
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥25.6397 ¥25.64
¥18.193 ¥181.93
¥15.2211 ¥761.06
¥13.899 ¥1,389.90
¥12.2379 ¥6,118.95
整卷卷轴(请按1000的倍数订购)
¥11.3339 ¥11,333.90
¥11.2548 ¥22,509.60
¥10.4186 ¥52,093.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩