RVA-90080-N08

Knowles
721-RVA90080N08
RVA-90080-N08

制造商:

说明:
扬声器与变频器 Replacement Speaker Unit

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Knowles
产品种类: 扬声器与变频器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Receivers
商标: Knowles
产品类型: Speakers & Transducers
系列: TEC
工厂包装数量: 25
子类别: Audio Devices
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8518298000
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TEC Balanced Armature Speakers

Knowles TEC Balanced Armature Speakers are intended for use in high power hearing aids and combine output comparable to the larger BK receiver in an ultra-thin package. They are a similar size to an EF receiver and have a medium DCR to impedance ratio. The operating sensitivity does not vary more than +1/-3dB from -17°C to +63°C. DTEC Balanced Armature Speakers (7.87mm x 4.09mm x 5.59mm) combine two TEC speakers with a single round port. Case size is equivalent to BK/EF. DTEC provides increased output and reduced vibration compared to a single speaker.

供货情况

库存: