KUSBX-SMTAS1NB30TR

Kycon
806-KUSBXSMTS1NB30TR
KUSBX-SMTAS1NB30TR

制造商:

说明:
USB连接器 SMT USB B-TYPE RBI

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Kycon
产品种类: USB连接器
RoHS:  
USB Type A Connectors
Jack (Female)
SMD/SMT
4 Contact
1 Port
Right Angle
Reel
商标: Kycon
颜色: White
触点材料: Gold Flash
触点电镀: Gold
绝缘电阻: 1 GOhms
绝缘体颜色: Black
产品类型: USB Connectors
系列: KUSBX
工厂包装数量: 200
子类别: USB Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

KUSB USB 3.0 Connectors

Kycon KUSB USB 3.0 Connectors offer the latest technology for universal serial bus connectors, also known as SuperSpeed USB. Kycon USB 3.0 supports data transfer rates up to 10 times faster than USB 2.0, yet remain backward compatible with existing USB devices. Available in PCB mount and SMT, the KUSB series is compatible with many computer peripherals and supports hot plugging. The USB 3.0 features a 30VAC rated voltage and contact current rating of 1.8A max. Kycon KUSB USB 3.0 Connectors enhance any device that is optimized at higher speed data transfer such as high-resolution webcams, video surveillance cameras, digital video cameras, and external media such as Blu-Ray drives.

供货情况

库存:
无库存
生产周期:
18 周 预计工厂生产时间。
最少: 3200   倍数: 200
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按200的倍数订购)
¥6.8817 ¥22,021.44
¥6.6444 ¥33,222.00