BA123

L-Com
17-BA123
BA123

制造商:

说明:
射频适配器 - 系列之内 ADAPTOR F F/F M RIGHT ANGLE

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
L-Com
产品种类: 射频适配器 - 系列之内
RoHS:  
F
Female
Normal
Male
Normal
75 Ohms
Nickel
Brass
商标: L-Com
触点材料: Brass, Phosphor Bronze
安装风格: Free Hanging
方向: Right Angle
产品类型: RF Adapters - In Series
系列: Interconnect
侧1射频系列: F
侧2射频系列: F
工厂包装数量: 1
子类别: RF Adapters
单位重量: 13.608 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Audio Video Solutions

L-Com Audio Video Solutions include a wide range of coax adapters, DVI adapters, DVI cable assemblies, HDMI adapters, HDMI cable assemblies, and terminal block audio connectors. These solutions are all designed for audio-video applications and offer various specifications and terminations, ensuring engineers find the ideal fit for a variety of projects. Audio Video solutions from L-Com are suitable for applications such as video playback, control systems, microphones, and more.

RF Interconnect Adapters

L-Com RF Interconnect Adapters are suitable for almost any project and come in various configurations, orientations, and materials. These adapters offer up to 18GHz frequency, a 50Ω to 78Ω impedance range, and straight and right-angle orientations. Some of these RF adapters meet specific standards, including military requirements. L-Com RF Interconnect Adapters feature robust construction for durability and reliability in applications.

库存量: 1

库存:
1 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥62.2856 ¥62.29
¥49.6296 ¥496.30
¥46.5673 ¥1,164.18
¥44.3412 ¥2,217.06
¥42.1829 ¥4,218.29
¥39.5387 ¥9,884.68
¥37.7194 ¥18,859.70
¥35.9001 ¥35,900.10
¥35.4029 ¥88,507.25