BC25

L-Com
17-BC25
BC25

制造商:

说明:
测试引线 ADAPTOR BNC M/TINNED LEADS (2)

寿命周期:
Mouser 的新产品

产品属性 属性值 选择属性
L-Com
产品种类: 测试引线
RoHS:  
BNC Plug Adapter
BNC Male to Test Leads
Coaxial
Test Cables
商标: L-Com
特点: BNC Interface
绝缘材料: Thermoplastic
产品类型: Test Leads
系列: Interconnect
工厂包装数量: 1
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
单位重量: 13.608 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Audio Video Solutions

L-Com Audio Video Solutions include a wide range of coax adapters, DVI adapters, DVI cable assemblies, HDMI adapters, HDMI cable assemblies, and terminal block audio connectors. These solutions are all designed for audio-video applications and offer various specifications and terminations, ensuring engineers find the ideal fit for a variety of projects. Audio Video solutions from L-Com are suitable for applications such as video playback, control systems, microphones, and more.

BNC Test Leads

L-Com BNC Test Leads combine a male or female BNC interface with commonly used test lab connection types, such as alligator clips, banana plugs, and test clips. L-Com BNC Test Leads are 6" long and useful in lab environments for test and measurement equipment, benchtop connections, and more.

库存量: 24

库存:
24 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥160.2227 ¥160.22
¥136.0633 ¥1,360.63
¥127.5431 ¥3,188.58
¥121.5089 ¥6,075.45
¥114.8871 ¥11,488.71
¥108.1071 ¥27,026.78
¥103.2255 ¥51,612.75