CPMS9MF-5

L-Com
17-CPMS9MF-5
CPMS9MF-5

制造商:

说明:
D-Sub连接线 CADB9M/F PWR #20 MOLD 5'

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
L-Com
产品种类: D-Sub连接线
RoHS:  
Cable Assembly
DB9
9 Position
DB9
9 Position
Male / Female
20 AWG
5 ft
Gray
Shielded
商标: L-Com
外壳材料: Polyvinyl Chloride (PVC)
产品类型: D-Sub Cables
系列: Interconnect
工厂包装数量: 1
子类别: Cable Assemblies
单位重量: 254.012 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Heavy Duty Deluxe D-Sub Cable Assemblies

L-Com Heavy Duty Deluxe D-Sub Cable Assemblies utilize 20AWG conductors, enabling maximum current throughput and an extremely durable assembly. Features include double shielding to prevent data-corrupting EMI/RFI, threaded inserts that allow the cable to be panel-mounted directly without an adapter, and straight-through wiring to accommodate most applications. Available in various positions, these cables come in standard lengths from 1ft to 50ft. L-Com Heavy Duty Deluxe D-Sub Cable Assemblies have UL-listed shielding, suitable for various environments and application markets.

Data Interconnect Solutions

L-Com Data Interconnect Solutions consist of D-sub adapters, D-sub cable assemblies, and D-sub connectors. These solutions facilitate high-speed, reliable, secure, and direct connections between two or more data centers, ensuring improved operation and higher performance. Data interconnect products from L-Com offer a wide range of specifications and terminations, enabling engineers to find the ideal solution for a wide range of projects.

库存量: 515

库存:
515 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥744.6926 ¥744.69
¥633.026 ¥6,330.26
¥593.4082 ¥14,835.21
¥565.113 ¥28,255.65
¥538.1512 ¥53,815.12