HG2403RD-RTF

L-Com
17-HG2403RD-RTF
HG2403RD-RTF

制造商:

说明:
天线 ANTRUBBER DUCK 2.4GHz 3dBi

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
L-Com
产品种类: 天线
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
2.4 GHz
2.5 GHz
Bluetooth
WiFi 802.11b/g
Whip
Tilt/Swivel
3 dBi
50 Ohms
2
30 W
- 40 C
+ 85 C
1 Band
Connector Mount
Connector
RP-TNC Male
2.45 GHz
143 mm
Passive
商标: L-Com
频率范围: 2.4 GHz to 2.5 GHz
极性: Vertical
工厂包装数量: 1
子类别: Antennas
单位重量: 36.287 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

User Antennas

L-Com User Antennas offer a versatile portfolio of RF solutions engineered for seamless integration into wireless systems operating in the 2.4GHz, 5.8GHz, and 900MHz bands. With models such as the HG2405RD-NM and HG908P-NF, the series provides gain options from 2dBi to 13dBi, supporting both omnidirectional and directional coverage. Each antenna is constructed with a durable radome and sealed base, ensuring resistance to UV exposure and environmental stress. L-Com User Antennas feature multiple connector types: N-Male, SMA, and RSP. These connector types enhance compatibility with a broad range of radios and access points.

库存量: 1

库存:
1 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥218.8697 ¥218.87
¥191.0717 ¥1,910.72
¥177.7603 ¥4,444.01
¥163.1155 ¥16,311.55
¥153.9399 ¥38,484.98
¥151.7816 ¥75,890.80
2,500 报价