PCS02L2-BLK-6F

L-Com
17-PCS02L2-BLK-6F
PCS02L2-BLK-6F

制造商:

说明:
交流电源线 N5-15-C19 LA Power Cord, 15 Amp, 6ft

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
L-Com
产品种类: 交流电源线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
商标: L-Com
产品类型: AC Power Cords
工厂包装数量: 1
子类别: Power Cords
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NEMA 5-15 to IEC C19 Power Cords

L-Com NEMA 5-15 to IEC C19 Power Cords offer a NEMA 5-15 male connector on one end and a right-angle or left-angle C19 female connector on the other end. These power cords feature a PVC jacket with a 0.413-inch diameter, a maximum current rating of 15A, and a capacity of up to 125V. The NEMA 5-15 to IEC C19 cords include up to 15-foot-long power cable built with 12 AWG conductors. These cable comes with a durable design and are capable of handling high power loads, and can withstand a temperature range from 3°C to 105°C. The PCS02L2-BLK-10F power cords are ideal for power, PC/servers, powered devices, and switches/routers.

供货情况

库存: