SD37P

L-Com
17-SD37P
SD37P

制造商:

说明:
D-Sub标准连接器 CONNECTOR DB37M SOLDER

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
L-Com
产品种类: D-Sub标准连接器
RoHS:  
37 Position
Pin (Male)
Solder Cup
Wire
Straight
Gold
Connector
Steel
Nickel, Tin
Unfiltered
Interconnect
商标: L-Com
触点材料: Copper
绝缘材料: Thermoplastic
最大工作温度: + 105 C
最小工作温度: - 55 C
产品类型: D-Sub Connectors - Standard Density
工厂包装数量: 1
子类别: D-Sub Connectors
单位重量: 18.144 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Data Interconnect Solutions

L-Com Data Interconnect Solutions consist of D-sub adapters, D-sub cable assemblies, and D-sub connectors. These solutions facilitate high-speed, reliable, secure, and direct connections between two or more data centers, ensuring improved operation and higher performance. Data interconnect products from L-Com offer a wide range of specifications and terminations, enabling engineers to find the ideal solution for a wide range of projects.

D-Sub Connectors

L-Com D-Sub Connectors are male and female connectors that include PCB-mountable variants, right-angle versions, waterproof models, and protective covers. These connectors are designed to provide reliable, secure, and durable electrical connections for serial communication interfaces and other I/O applications. The D-sub connectors are UL 94V-0 rated and are available in solder cup and PCB through-hole termination types. These connectors are ideal for serial data transmission, data networks, instrument control, and device management.

库存量: 21

库存:
21 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥156.5841 ¥156.58
¥133.0914 ¥1,330.91
¥124.7407 ¥3,118.52
¥118.7856 ¥5,939.28
¥113.0678 ¥11,306.78
¥106.0392 ¥26,509.80
¥100.9994 ¥50,499.70