TRD695SCR-10

L-Com
17-TRD695SCR-10
TRD695SCR-10

制造商:

说明:
网线/网络连接线 RJ45/RJ45 CAT 6 SHLD GRY 10F

寿命周期:
Mouser 的新产品

产品属性 属性值 选择属性
L-Com
产品种类: 网线/网络连接线
RoHS:  
Cat 6
RJ45
8 Position
RJ45
8 Position
Male / Male
3.048 m (10 ft)
26 AWG
Shielded
商标: L-Com
外壳材料: Polycarbonate (PC)
外壳材料: Polyvinyl Chloride (PVC)
产品类型: Ethernet Cables / Networking Cables
系列: Interconnect
工厂包装数量: 1
子类别: Cable Assemblies
USOC 代码: RJ45
单位重量: 131.542 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ethernet & Networking Equipment

L-Com Ethernet and Networking Equipment includes various adapters, connectors, and cable assemblies across the Cat3, Cat5e, Cat6, and Cat6a categories. These products offer high speed, wide bandwidth, minimal crosstalk, and long cable lengths, making them ideal for hard-to-reach locations. The Ethernet and networking equipment features a wide range of specifications, construction, flexibility, and connection options, making this lineup suitable for a wide range of applications.

Shielded Cat6 Cable Assemblies

L-Com Shielded Cat6 Cable Assemblies are designed for high-speed gigabit networks and protect against electromagnetic interference (EMI) and radio frequency interference (RFI). These RJ45 cable assemblies comply with the EIA-568 standard for compatibility with networks, and the shielded, four-pair 26AWG stranded conductors provide flexibility. L-Com Shielded Cat6 Cable Assemblies are available in lengths ranging from 1ft to 200ft. Ideal applications include factory automation, process industries, and harsh environments, as well as industrial Ethernet and 802.3ab Gigabit Ethernet.

库存量: 85

库存:
85 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥287.1104 ¥287.11
¥244.3399 ¥2,443.40
¥228.6216 ¥5,715.54
¥218.1239 ¥10,906.20
¥207.7053 ¥20,770.53
¥194.7103 ¥48,677.58