TRD855SCRBLK-25

L-Com
17-TRD855SCRBLK-25
TRD855SCRBLK-25

制造商:

说明:
网线/网络连接线 CBL RJ45/RJ45 CAT5e SHLD 25'

寿命周期:
Mouser 的新产品

产品属性 属性值 选择属性
L-Com
产品种类: 网线/网络连接线
RoHS:  
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
7.62 m (25 ft)
Black
26 AWG
Shielded
商标: L-Com
外壳材料: Polycarbonate (PC)
外壳材料: Polyvinyl Chloride (PVC)
产品类型: Ethernet Cables / Networking Cables
系列: Interconnect
工厂包装数量: 1
子类别: Cable Assemblies
USOC 代码: RJ45
单位重量: 258.547 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Shielded Cat5e Ethernet Cables

L-Com Shielded Cat5e Ethernet Cables feature an Outdoor-rated, Fire-Resistant (OFNR) jacket for use in harsh environments and a Low Smoke Zero Halogen (LSZH) jacket for fire safety. These cables are double-shielded for added protection against EMI and RFI. The Cat5e Ethernet cables are made with 24AWG or 26AWG stranded copper conductors for flexibility and durability. These Ethernet cables are available in a variety of lengths and styles, including patch cords, bulk cables, and custom assemblies. The Cat5e Ethernet cables are constructed with Hi-flex oil-resistant style and are available in a variety of lengths, from 1 foot to 1000 feet.

库存量: 6

库存:
6 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥352.6165 ¥352.62
¥303.4841 ¥3,034.84
¥280.9067 ¥7,022.67
¥267.5049 ¥13,375.25
¥254.7698 ¥25,476.98
¥238.882 ¥59,720.50