TSPE05-50M

L-Com
17-TSPE05-50M
TSPE05-50M

制造商:

说明:
网线/网络连接线 Single Pair Ethernet (SPE) Bulk Cable, 22AWG Stranded, No Filler 5.3mm, Double Shielded, SF/TP, Industrial Outdoor, PUR Green, 50m

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
L-Com
产品种类: 网线/网络连接线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
商标: L-Com
产品类型: Ethernet Cables / Networking Cables
工厂包装数量: 1
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Single Pair Ethernet (SPE) Bulk Cables

L-Com Single Pair Ethernet (SPE) Bulk Cables provide unterminated cabling for streamlined installation of Ethernet networks in industrial applications. The cables use single-pair construction to simplify installation and save space. The design is ideal for direct connections to SPE equipment or for connectorization. These L-Com SPE cables feature SF/TP double shielding, with an overall tinned copper braid and aluminum foil shields around the twisted pair, for EMI and RFI protection. The green polyurethane (PUR) jacket is suitable for use in industrial outdoor environments and resists oil and UV exposure. L-Com SPE Bulk Cables are available in 26AWG and 22WG options, 10m and 50m lengths, and 3.9mm, 5.3mm, or 5.4mm diameters.

供货情况

库存: