100120NP

LAPP
58-100120NP
100120NP

制造商:

说明:
重负荷电源连接器 HBE 6 SE HOOD W/ SNG LVR BLT, 1/2in

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LAPP
产品种类: 重负荷电源连接器
Accessories
Hood
1/2 in NPT
Aluminum
IP65
+ 125 C
商标: LAPP
最小工作温度: - 40 C
产品类型: Heavy Duty Power Connectors
工厂包装数量: 10
子类别: Power Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EPIC® H-B Housings & Inserts

LAPP EPIC® H-B Housings and Inserts are ideal for industrial applications, such as machine building, control cabinets, measurement, railways, and plant construction. The housings feature robust construction and a lockable design. These EPIC H-B housings are compatible with rectangular connectors in sizes 6B, 16B, 24B, 32A, and 48A. The LAPP connector inserts are offered in three variations. The H-BE inserts are universal for power transmission and control from 6 to 48 pins, making them ideal for a wide range of applications with screw, crimp, and spring-type terminals. The H-BS inserts feature a compact design and a quick and easy connection for screw terminations up to 6mm2. The H-BS series is designed for currents up to 35A and is suitable for use in motion and drive applications. The H-BVE inserts use two lagging switch contacts for control, making them ideal for motion and drive technology.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
30
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥205.4679 ¥205.47
¥174.6189 ¥1,746.19
¥161.5448 ¥3,230.90
¥155.8383 ¥7,791.92
¥148.3916 ¥14,839.16
¥139.1256 ¥27,825.12
¥132.5151 ¥66,257.55